FJ3303010L P-Channel MOSFET, 100 mA, 30 V FJ, 3-Pin SSSMini3 F2 B Panasonic

  • RS Stock No. 169-7830
  • Mfr. Part No. FJ3303010L
  • Manufacturer Panasonic
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

P-Channel MOSFET, Panasonic

MOSFET Transistors, Panasonic

Specifications
Attribute Value
Channel Type P
Maximum Continuous Drain Current 100 mA
Maximum Drain Source Voltage 30 V
Package Type SSSMini3 F2 B
Mounting Type Surface Mount
Pin Count 3
Maximum Drain Source Resistance 17 Ω
Channel Mode Enhancement
Maximum Gate Threshold Voltage 1.5V
Maximum Power Dissipation 100 mW
Transistor Configuration Single
Maximum Gate Source Voltage -20 V, +20 V
Number of Elements per Chip 1
Maximum Operating Temperature +150 °C
Height 0.47mm
Transistor Material Si
Length 1.2mm
Width 0.8mm
Series FJ
On back order for despatch 30/12/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (On a Reel of 10000)
$ 0.091
(exc. GST)
$ 0.10
(inc. GST)
units
Per unit
Per Reel*
10000 +
$0.091
$910.00
*price indicative