- RS Stock No.:
- 168-7783
- Mfr. Part No.:
- TPC8128
- Brand:
- Toshiba
Discontinued product
- RS Stock No.:
- 168-7783
- Mfr. Part No.:
- TPC8128
- Brand:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
MOSFET P-Channel, TPC Series, Toshiba
MOSFET Transistors, Toshiba
Specifications
Attribute | Value |
---|---|
Channel Type | P |
Maximum Continuous Drain Current | 16 A |
Maximum Drain Source Voltage | 30 V |
Package Type | SOP |
Mounting Type | Surface Mount |
Pin Count | 8 |
Maximum Drain Source Resistance | 6.9 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 2V |
Maximum Power Dissipation | 1.9 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -25 V, +20 V |
Typical Gate Charge @ Vgs | 115 nC @ 10 V |
Transistor Material | Si |
Number of Elements per Chip | 1 |
Width | 4.4mm |
Maximum Operating Temperature | +150 °C |
Length | 5mm |
Height | 1.5mm |
Series | TPC |