- RS Stock No.:
- 168-4937
- Mfr. Part No.:
- CSD17308Q3T
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 168-4937
- Mfr. Part No.:
- CSD17308Q3T
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
N-Channel NexFET™ Power MOSFET, Texas Instruments
MOSFET Transistors, Texas Instruments
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 50 A |
Maximum Drain Source Voltage | 30 V |
Package Type | VSON-CLIP |
Mounting Type | Surface Mount |
Pin Count | 8 |
Maximum Drain Source Resistance | 16.5 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 1.8V |
Minimum Gate Threshold Voltage | 0.9V |
Maximum Power Dissipation | 28 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -8 V, +10 V |
Width | 3.4mm |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Length | 3.4mm |
Typical Gate Charge @ Vgs | 7.4 nC |
Forward Diode Voltage | 1V |
Minimum Operating Temperature | -55 °C |
Series | NexFET |
Height | 1.1mm |