- RS Stock No.:
- 168-4683
- Mfr. Part No.:
- FMW47N60S1HF
- Brand:
- Fuji Electric
Discontinued product
- RS Stock No.:
- 168-4683
- Mfr. Part No.:
- FMW47N60S1HF
- Brand:
- Fuji Electric
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
N-Channel Power MOSFET, Super J MOS, Fuji Electric
N-Channel enhancement mode power MOSFETs
- Low on-resistance
- Low noise
- Low switching loss
- Low noise
- Low switching loss
MOSFET Transistors, Fuji Electric
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 47 A |
Maximum Drain Source Voltage | 600 V |
Package Type | TO-247 |
Mounting Type | Through Hole |
Pin Count | 3 |
Maximum Drain Source Resistance | 70 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 3.5V |
Maximum Power Dissipation | 390 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -30 V, +30 V |
Maximum Operating Temperature | +150 °C |
Transistor Material | Si |
Length | 15.9mm |
Typical Gate Charge @ Vgs | 125 nC @ 10 V |
Width | 5.03mm |
Number of Elements per Chip | 1 |
Height | 20.95mm |
Series | Super J-MOS |