- RS Stock No.:
- 168-4607
- Mfr. Part No.:
- IXTK17N120L
- Brand:
- IXYS
Discontinued product
- RS Stock No.:
- 168-4607
- Mfr. Part No.:
- IXTK17N120L
- Brand:
- IXYS
Legislation and Compliance
Product Details
N-Channel Power MOSFET, IXYS Linear Series
N-Channel Power MOSFETs designed specifically for linear operation. These devices feature extended Forward Bias Safe Operating Area (FBSOA) for increased ruggedness and reliability.
MOSFET Transistors, IXYS
A wide range of advanced discrete Power MOSFET devices from IXYS
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 17 A |
Maximum Drain Source Voltage | 1200 V |
Package Type | TO-264 |
Series | Linear |
Mounting Type | Through Hole |
Pin Count | 3 |
Maximum Drain Source Resistance | 990 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 5V |
Maximum Power Dissipation | 700 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -30 V, +30 V |
Number of Elements per Chip | 1 |
Width | 5.13mm |
Typical Gate Charge @ Vgs | 270 nC @ 15 V |
Length | 19.96mm |
Transistor Material | Si |
Maximum Operating Temperature | +150 °C |
Height | 26.16mm |
Minimum Operating Temperature | -55 °C |