- RS Stock No.:
- 146-4385
- Mfr. Part No.:
- IXFH80N65X2-4
- Brand:
- IXYS
Discontinued product
- RS Stock No.:
- 146-4385
- Mfr. Part No.:
- IXFH80N65X2-4
- Brand:
- IXYS
Technical data sheets
Legislation and Compliance
Product Details
Low RDS(ON) and Qg
Fast body diode
dv/dt ruggedness
Avalanche rated
Low package inductance
International standard packages
Resonant mode power supplies
High intensity discharge (HID) lamp ballast
AC and DC motor drives
DC-DC converters
Robotic and servo control
Battery chargers
3-level solar inverters
LED lighting
Unmanned Aerial Vehicles (UAVs)
Higher efficiency
High power density
Easy to mount
Space savings
Fast body diode
dv/dt ruggedness
Avalanche rated
Low package inductance
International standard packages
Resonant mode power supplies
High intensity discharge (HID) lamp ballast
AC and DC motor drives
DC-DC converters
Robotic and servo control
Battery chargers
3-level solar inverters
LED lighting
Unmanned Aerial Vehicles (UAVs)
Higher efficiency
High power density
Easy to mount
Space savings
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 80 A |
Maximum Drain Source Voltage | 650 V |
Series | HiperFET |
Package Type | TO-247 |
Mounting Type | Through Hole |
Pin Count | 3 |
Maximum Drain Source Resistance | 38 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 5V |
Minimum Gate Threshold Voltage | 3.5V |
Maximum Power Dissipation | 890 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | ±30 V |
Width | 5.21mm |
Maximum Operating Temperature | +150 °C |
Length | 16.13mm |
Typical Gate Charge @ Vgs | 140 @ 10 V nC |
Number of Elements per Chip | 1 |
Forward Diode Voltage | 1.4V |
Height | 21.34mm |
Minimum Operating Temperature | -55 °C |