- RS Stock No.:
- 145-8647
- Mfr. Part No.:
- AUIRFU8403
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 145-8647
- Mfr. Part No.:
- AUIRFU8403
- Brand:
- Infineon
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
COOLiRFET™ Power MOSFET, Infineon
Infineon's Automotive-qualified COOLiRFET™ Power MOSFETs achieve very low on-resistance (RDS(on)), very low conduction loss, resulting in highly efficient switching speeds of high current signals. They deliver higher efficiency, power density and reliability in harsh signal environments with robust avalanche performance, low conduction losses, fast switching speeds, and 175°C maximum junction temperature.
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 100 A, 127 A |
Maximum Drain Source Voltage | 40 V |
Package Type | IPAK (TO-251) |
Mounting Type | Through Hole |
Pin Count | 3 |
Maximum Drain Source Resistance | 3.1 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 3.9V |
Minimum Gate Threshold Voltage | 2.2V |
Maximum Power Dissipation | 99 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -20 V, +20 V |
Number of Elements per Chip | 1 |
Width | 2.39mm |
Typical Gate Charge @ Vgs | 66 nC @ 10 V |
Transistor Material | Si |
Length | 6.73mm |
Maximum Operating Temperature | +175 °C |
Height | 6.22mm |
Series | COOLiRFET |
Minimum Operating Temperature | -55 °C |