- RS Stock No.:
- 133-9810
- Mfr. Part No.:
- IPA65R650CEXKSA1
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 133-9810
- Mfr. Part No.:
- IPA65R650CEXKSA1
- Brand:
- Infineon
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Infineon CoolMOS™ CE Power MOSFET
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 10.1 A |
Maximum Drain Source Voltage | 650 V |
Package Type | TO-220FP |
Mounting Type | Through Hole |
Pin Count | 3 + Tab |
Maximum Drain Source Resistance | 1.4 Ω |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 3.5V |
Minimum Gate Threshold Voltage | 2.5V |
Maximum Power Dissipation | 86 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -30 V, +30 V |
Number of Elements per Chip | 1 |
Typical Gate Charge @ Vgs | 23 nC @ 10 V |
Length | 10.65mm |
Maximum Operating Temperature | +150 °C |
Width | 4.9mm |
Minimum Operating Temperature | -40 °C |
Series | CoolMOS |
Height | 16.15mm |
Forward Diode Voltage | 0.9V |