- RS Stock No.:
- 133-6707
- Mfr. Part No.:
- BSC0921NDIATMA1
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 133-6707
- Mfr. Part No.:
- BSC0921NDIATMA1
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Infineon OptiMOS™ Dual Power MOSFET
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 40 A |
Maximum Drain Source Voltage | 30 V |
Package Type | TISON |
Mounting Type | Surface Mount |
Pin Count | 8 |
Maximum Drain Source Resistance | 7 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 2V |
Minimum Gate Threshold Voltage | 1.2V |
Maximum Power Dissipation | 2.5 W |
Maximum Gate Source Voltage | +20 V |
Typical Gate Charge @ Vgs | 22 nC @ 4.5 V, 5.9 nC @ 4.5 V |
Length | 5.1mm |
Maximum Operating Temperature | +150 °C |
Number of Elements per Chip | 2 |
Width | 6.1mm |
Minimum Operating Temperature | -55 °C |
Height | 1.1mm |
Series | OptiMOS |