- RS Stock No.:
- 133-0142
- Mfr. Part No.:
- BQ500101DPCT
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 133-0142
- Mfr. Part No.:
- BQ500101DPCT
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Power MOSFET Modules, Texas Instruments
Half-Bridge NexFET Power Block
MOSFET Transistors, Texas Instruments
Specifications
Attribute | Value |
---|---|
Channel Type | P |
Maximum Continuous Drain Current | 10 A |
Maximum Drain Source Voltage | 30 V |
Package Type | VSON-CLIP |
Mounting Type | Surface Mount |
Pin Count | 8 |
Channel Mode | Enhancement |
Minimum Gate Threshold Voltage | 3.7V |
Maximum Power Dissipation | 8 W |
Transistor Configuration | Dual Base |
Maximum Operating Temperature | +125 °C |
Length | 4.6mm |
Number of Elements per Chip | 2 |
Width | 3.6mm |
Series | NexFET |
Height | 1mm |
Forward Diode Voltage | 0.24V |
Minimum Operating Temperature | -40 °C |