- RS Stock No.:
- 111-6481
- Mfr. Part No.:
- STW33N60DM2
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 111-6481
- Mfr. Part No.:
- STW33N60DM2
- Brand:
- STMicroelectronics
Legislation and Compliance
Product Details
N-Channel MDmesh DM2 Series, STMicroelectronics
The MDmesh DM2 MOSFETs offer low RDS(on) and with the Improved diode reverse recovery time for efficiency, this series is optimised for full-bridge phase-shifted ZVS topologies.
High dV/dt capability for improved system reliability
AEC-Q101 qualified
AEC-Q101 qualified
MOSFET Transistors, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 25 A |
Maximum Drain Source Voltage | 650 V |
Package Type | TO-247 |
Mounting Type | Through Hole |
Pin Count | 3 |
Maximum Drain Source Resistance | 130 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 5V |
Minimum Gate Threshold Voltage | 3V |
Maximum Power Dissipation | 190 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -25 V, +25 V |
Typical Gate Charge @ Vgs | 47 nC @ 10 V |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Length | 15.75mm |
Transistor Material | Si |
Width | 5.15mm |
Series | MDmesh DM2 |
Forward Diode Voltage | 1.6V |
Height | 20.15mm |
Minimum Operating Temperature | -55 °C |