- RS Stock No.:
- 841-132
- Mfr. Part No.:
- BUZ906P
- Brand:
- Magnatec
Discontinued product
- RS Stock No.:
- 841-132
- Mfr. Part No.:
- BUZ906P
- Brand:
- Magnatec
Technical data sheets
Legislation and Compliance
Product Details
P-Channel MOSFET Transistors, Semelab
MOSFET Transistors, Semelab
Specifications
Attribute | Value |
---|---|
Channel Type | P |
Maximum Continuous Drain Current | 8 A |
Maximum Drain Source Voltage | 200 V |
Package Type | TO-247 |
Mounting Type | Through Hole |
Pin Count | 3 |
Maximum Drain Source Resistance | 1.5 Ω |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 1.5V |
Maximum Power Dissipation | 125 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -14 V, +14 V |
Number of Elements per Chip | 1 |
Transistor Material | Si |
Maximum Operating Temperature | +150 °C |
Length | 16.26mm |
Width | 2.49mm |
Height | 21.46mm |