- RS Stock No.:
- 193-470
- Mfr. Part No.:
- IXFR32N80P
- Brand:
- IXYS
Discontinued product
- RS Stock No.:
- 193-470
- Mfr. Part No.:
- IXFR32N80P
- Brand:
- IXYS
Legislation and Compliance
Product Details
N-channel Power MOSFET, IXYS HiperFET™ Polar™ Series
N-Channel Power MOSFETs with Fast Intrinsic Diode (HiPerFET™) from IXYS
MOSFET Transistors, IXYS
A wide range of advanced discrete Power MOSFET devices from IXYS
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 20 A |
Maximum Drain Source Voltage | 800 V |
Package Type | ISOPLUS247 |
Mounting Type | Through Hole |
Pin Count | 3 |
Maximum Drain Source Resistance | 290 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 5V |
Maximum Power Dissipation | 300 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -30 V, +30 V |
Width | 5.21mm |
Length | 16.13mm |
Number of Elements per Chip | 1 |
Typical Gate Charge @ Vgs | 150 nC @ 10 V |
Maximum Operating Temperature | +150 °C |
Transistor Material | Si |
Minimum Operating Temperature | -55 °C |
Series | HiperFET, Polar |
Height | 21.34mm |