- RS Stock No.:
- 185-580
- Mfr. Part No.:
- 2SK4017(Q)
- Brand:
- Toshiba
Available for back order.
Added
Price (ex. GST) Each (In a Pack of 20)
$0.66
(exc. GST)
$0.73
(inc. GST)
Units | Per unit | Per Pack* |
20 - 20 | $0.66 | $13.20 |
40 - 80 | $0.64 | $12.80 |
100 - 180 | $0.621 | $12.42 |
200 - 380 | $0.608 | $12.16 |
400 + | $0.595 | $11.90 |
*price indicative |
- RS Stock No.:
- 185-580
- Mfr. Part No.:
- 2SK4017(Q)
- Brand:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
MOSFET N-Channel, 2SK Series, Toshiba
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
MOSFET Transistors, Toshiba
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 5 A |
Maximum Drain Source Voltage | 60 V |
Package Type | PW Mold2 |
Series | 2SK |
Mounting Type | Through Hole |
Pin Count | 3 |
Maximum Drain Source Resistance | 100 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 2.5V |
Maximum Power Dissipation | 20 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -20 V, +20 V |
Typical Gate Charge @ Vgs | 15 nC @ 10 V |
Number of Elements per Chip | 1 |
Transistor Material | Si |
Width | 2.3mm |
Maximum Operating Temperature | +150 °C |
Length | 6.5mm |
Height | 5.5mm |
Minimum Operating Temperature | -55 °C |