- RS Stock No.:
- 829-0024
- Mfr. Part No.:
- VN808CM-32-E
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 829-0024
- Mfr. Part No.:
- VN808CM-32-E
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
Intelligent High Side Power Switches, STMicroelectronics
Intelligent Power Switches (IPS) integrate the logic interface, drivers, diagnostic and protection features of a control section and the power stage for high-side configurations.
Intelligent Power Switches, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Logic Type | CMOS |
Output Current | 1 A |
Supply Voltage | 45V |
Pin Count | 36 |
Package Type | PowerSO |
Number of Outputs | 8 |
Topology | High Side |
High and Low Sides Dependency | Independent |
Number of Drivers | 1 |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |