- RS Stock No.:
- 810-7761
- Mfr. Part No.:
- ADUM3224WARZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 810-7761
- Mfr. Part No.:
- ADUM3224WARZ
- Brand:
- Analog Devices
Legislation and Compliance
Product Details
ADuM3224/ADuM4224, Isolated Precision Half-Bridge Driver, Analog Devices
Isolated Power Drivers
A range of Isolated Drivers for use in applications employing IGBT or MOSFET power output devices
Specifications
Attribute | Value |
---|---|
Logic Type | CMOS |
Output Current | 4 A |
Supply Voltage | 5V |
Pin Count | 16 |
Package Type | SOIC |
Number of Outputs | 2 |
Rise Time | 18ns |
Topology | High and Low Side |
High and Low Sides Dependency | Independent |
Number of Drivers | 2 |
Bridge Type | Half Bridge |
Polarity | Inverting |
Mounting Type | Surface Mount |