- RS Stock No.:
- 774-1073
- Mfr. Part No.:
- FAN7190MX_F085
- Brand:
- Fairchild Semiconductor
Discontinued product
- RS Stock No.:
- 774-1073
- Mfr. Part No.:
- FAN7190MX_F085
- Brand:
- Fairchild Semiconductor
Legislation and Compliance
Product Details
High & Low Side Gate Drivers, Fairchild Semiconductor
MOSFET & IGBT Drivers, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Logic Type | NMOS |
Output Current | 4.5 A |
Supply Voltage | 22V |
Pin Count | 8 |
Package Type | SOIC |
Number of Outputs | 2 |
Topology | High and Low Side |
High and Low Sides Dependency | Independent |
Number of Drivers | 2 |
Bridge Type | Half Bridge |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |