- RS Stock No.:
- 687-5406
- Mfr. Part No.:
- TD352ID
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 687-5406
- Mfr. Part No.:
- TD352ID
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
MOSFET & IGBT Drivers, STMicroelectronics
MOSFET & IGBT Drivers, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Output Current | 1.7 A |
Supply Voltage | 26V |
Pin Count | 8 |
Package Type | SOIC |
Number of Outputs | 1 |
Topology | High Side |
Number of Drivers | 1 |
Bridge Type | Half Bridge |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |