- RS Stock No.:
- 670-9930
- Mfr. Part No.:
- FAN7842MX
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 670-9930
- Mfr. Part No.:
- FAN7842MX
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
High & Low Side Gate Drivers, Fairchild Semiconductor
MOSFET & IGBT Drivers, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Logic Type | TTL |
Output Current | 0.65 A |
Supply Voltage | 20V |
Pin Count | 8 |
Package Type | SOP |
Number of Outputs | 2 |
Topology | High and Low Side |
High and Low Sides Dependency | Synchronous |
Number of Drivers | 2 |
Bridge Type | Half Bridge |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |