- RS Stock No.:
- 541-2284
- Mfr. Part No.:
- IR2136SPBF
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 541-2284
- Mfr. Part No.:
- IR2136SPBF
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
MOSFET & IGBT Gate Drivers, Three-Phase, Infineon
A range of full-bridge drivers designed to control MOSFET and IGBT power devices in 3-phase applications. The devices feature a maximum blocking voltage of 600 V and low-side control using CMOS and TTL compatible signal levels.
MOSFET & IGBT Drivers, Infineon (International Rectifier)
Specifications
Attribute | Value |
---|---|
Output Current | 0.35 A |
Supply Voltage | 20V |
Pin Count | 28 |
Package Type | SOIC W |
Number of Outputs | 6 |
Topology | High and Low Side |
High and Low Sides Dependency | Independent |
Number of Drivers | 6 |
Bridge Type | Three Phase |
Polarity | Inverting |
Mounting Type | Surface Mount |