- RS Stock No.:
- 177-9681
- Mfr. Part No.:
- TC4421AVMF
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 177-9681
- Mfr. Part No.:
- TC4421AVMF
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
The TC4421A is a high speed, high current, rugged, and efficient MOSFET driver. The TC4421A is an inverting driver. This device is intended to improve upon the current TC4421 9A MOSFET driver.
Latch up Immunity
Matched Rise and Fall Times
Input withstands negative swings up to 5V
High peak Output current of 9A
High Capacitive Load drive Capability 10nF in 25ns
Wide Operatig Range 4.5v to 18v
Low Propagation Delay Times <50ns
Low Output Impedance 800 milliohm
low supply current (450ua w/ logic 1 input)
Can Withstand Up to 1.5A of Output Reverse Current
Reduced shoot through current
Wide Operating Temperature Range -55 to +125
Matched Rise and Fall Times
Input withstands negative swings up to 5V
High peak Output current of 9A
High Capacitive Load drive Capability 10nF in 25ns
Wide Operatig Range 4.5v to 18v
Low Propagation Delay Times <50ns
Low Output Impedance 800 milliohm
low supply current (450ua w/ logic 1 input)
Can Withstand Up to 1.5A of Output Reverse Current
Reduced shoot through current
Wide Operating Temperature Range -55 to +125
Specifications
Attribute | Value |
---|---|
Logic Type | CMOS, TTL |
Output Current | 10 A |
Supply Voltage | 18V |
Pin Count | 8 |
Package Type | DFN |
Fall Time | 40ns |
Number of Outputs | 1 |
Rise Time | 45ns |
Topology | Low Side |
Number of Drivers | 1 |
Time Delay | 60ns |
Polarity | Inverting |
Mounting Type | Surface Mount |