- RS Stock No.:
- 166-1036
- Mfr. Part No.:
- IRS21531DPBF
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 166-1036
- Mfr. Part No.:
- IRS21531DPBF
- Brand:
- Infineon
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
PWM (Pulse Width Modulation) - FF (Fixed Frequency) ICs, Infineon
AC-DC Power Conversion, Infineon
Specifications
Attribute | Value |
---|---|
Logic Type | CMOS |
Output Current | 0.26 A |
Supply Voltage | 16.8V |
Pin Count | 8 |
Package Type | PDIP |
Number of Outputs | 2 |
Topology | High and Low Side |
High and Low Sides Dependency | Synchronous |
Number of Drivers | 2 |
Bridge Type | Half Bridge |
Polarity | Inverting, Non-Inverting |
Mounting Type | Through Hole |