- RS Stock No.:
- 165-5505
- Mfr. Part No.:
- IRS20752LTRPBF
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 165-5505
- Mfr. Part No.:
- IRS20752LTRPBF
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
MOSFET & IGBT Drivers, High Side, Infineon
Gate Driver ICs from Infineon to control MOSFET or IGBT power devices in high-side configurations.
MOSFET & IGBT Drivers, Infineon (International Rectifier)
Specifications
Attribute | Value |
---|---|
Output Current | 240 mA |
Supply Voltage | 18V |
Pin Count | 6 |
Fall Time | 40ns |
Package Type | SOT-23 |
Number of Outputs | 1 |
Rise Time | 85ns |
Topology | High Side |
Number of Drivers | 1 |
Polarity | Inverting |
Mounting Type | Surface Mount |