- RS Stock No.:
- 160-3380
- Mfr. Part No.:
- ADP3623ARDZ-RL
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 160-3380
- Mfr. Part No.:
- ADP3623ARDZ-RL
- Brand:
- Analog Devices
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
MOSFET & IGBT Drivers, Analog Devices
MOSFET & IGBT Drivers, Analog Devices
Specifications
Attribute | Value |
---|---|
Output Current | -4 A, 4 A |
Supply Voltage | 18V |
Pin Count | 8 |
Package Type | SOIC |
Number of Outputs | 2 |
Topology | Low Side |
High and Low Sides Dependency | Independent, Synchronous |
Number of Drivers | 2 |
Polarity | Inverting, Non-Inverting |
Mounting Type | Surface Mount |