Analog Devices LTC4440EMS8E#PBF High Side MOSFET Power Driver, 2.4A 8-Pin, MSOP

  • RS Stock No. 155-7740
  • Mfr. Part No. LTC4440EMS8E#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

MOSFET & IGBT Drivers, Linear Technology

Linear Technology's MOSFET (FET) drivers provide a straight forward way to drive single, dual, triple or quad N-Channel and P-Channel FETs.

Wide Input range of operation
Extended Temperature range of operation
Powerful gate drive
Short circuit protection

MOSFET & IGBT Drivers, Linear Technology

Specifications
Attribute Value
Number of Drivers 1
Minimum Operating Supply Voltage 36 V
Maximum Operating Supply Voltage 72 V
Topology High Side
Mounting Type Surface Mount
Peak Output Current 2.4A
Number of Outputs 1
Polarity Non-Inverting
Package Type MSOP
Pin Count 8
Bridge Type Full Bridge
Input Logic Compatibility CMOS, TTL
High and Low Sides Dependency Independent
Length 3mm
Dimensions 3 x 3 x 0.86mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Height 0.86mm
Width 3mm
100 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each (In a Tube of 50)
$ 4.16
(exc. GST)
$ 4.58
(inc. GST)
units
Per unit
Per Tube*
50 +
$4.16
$208.00
*price indicative
Related Products
MOSFET & IGBT Gate Drivers, High and Low ...
Description:
MOSFET & IGBT Gate Drivers, High and Low Side, Infineon Gate Driver ICs from Infineon to control MOSFET or IGBT power devices in high-side and low-side configurations Gate Driver ICs from Infineon to control MOSFET or IGBT power devices in ...
The LTC4444 is a high frequency high voltage ...
Description:
The LTC4444 is a high frequency high voltage gate driver that drives two N-channel MOSFETs in a synchronous DC/DC converter with supply voltages up to 100V This powerful driver reduces switching losses in MOSFETs with high gate capacitance. The LTC4444 ...
ADuM3223, 3k Vrms Isolated Precision Half-Bridge Driver, Analog ...
Description:
ADuM3223, 3k Vrms Isolated Precision Half-Bridge Driver, Analog Devices The ADuM3223 is a 4A isolated, half-bridge gate driver that employ Analog Devices, i Coupler® technology to provide independent and isolated high-side and low-side outputs It combines high speed CMOS and ...
ADuM4223, 5k Vrms Isolated Precision Half-Bridge Driver, Analog ...
Description:
ADuM4223, 5k Vrms Isolated Precision Half-Bridge Driver, Analog Devices The ADuM4223 is a 4A isolated, half-bridge gate driver that employ Analog Devices, i Coupler® technology to provide independent and isolated high-side and low-side outputs It combines high speed CMOS and ...