Texas Instruments TPS2814P Dual Low Side MOSFET Power Driver, 2A 8-Pin, PDIP
This image is representative of the product range
Temporarily out of stock - back order for despatch when stock is available
Added
- RS Stock No.:
- 145-7760
- Mfr. Part No.:
- TPS2814P
- Manufacturer:
- Texas Instruments
units | Per unit | Per Tube* |
50 + | $2.447 | $122.35 |
*price indicative |
MOSFET & IGBT Drivers, up to 2.5A, Texas Instruments
Attribute | Value |
Number of Drivers | 2 |
Minimum Operating Supply Voltage | 4 V |
Maximum Operating Supply Voltage | 14 V |
Topology | Low Side |
Mounting Type | Through Hole |
Peak Output Current | 2A |
Number of Outputs | 2 |
Polarity | Inverting, Non-Inverting |
Package Type | PDIP |
Pin Count | 8 |
Input Logic Compatibility | CMOS |
Minimum Operating Temperature | -40 °C |
Dimensions | 9.81 x 6.35 x 4.57mm |
Length | 9.81mm |
Maximum Operating Temperature | +125 °C |
Width | 6.35mm |
Height | 4.57mm |