MPN

Infineon 1EDI60H12AHXUMA1 Dual Galvanic Isolated MOSFET Power Driver, -9.4 A, 10 A, 3.1 → 17 V 8-Pin, DSO


108 In stock for delivery within 7 working day(s) (Global Stock)
Add to Basket

Price (ex. GST) Each (In a Pack of 2)

$3.475

(exc. GST)

$3.823

(inc. GST)

units

Added

RS Stock No.:
133-9818
Mfr. Part No.:
1EDI60H12AHXUMA1
Manufacturer:
Infineon
COO (Country of Origin):
ID
unitsPer unitPer Pack*
2 - 8$3.475$6.95
10 - 98$3.28$6.56
100 - 248$3.045$6.09
250 +$2.815$5.63
*price indicative

EiceDRIVER Isolated MOSFET and IGBT Gate Driver



AttributeValue
Number of Drivers2
Minimum Operating Supply Voltage3.1 V
Maximum Operating Supply Voltage17 V
TopologyGalvanic Isolated
Mounting TypeSurface Mount
Peak Output Current-9.4 A, 10 A
Number of Outputs2
PolarityInverting, Non-Inverting
Package TypeDSO
Pin Count8
Input Logic CompatibilityCMOS
High and Low Sides DependencyIndependent
Fall Time19ns
Width7.6mm
Minimum Operating Temperature-40 °C
Rise Time20ns
Maximum Operating Temperature+125 °C
Dimensions6.4 x 7.6 x 2.45mm
Time Delay330ns
Height2.45mm
Length6.4mm