- RS Stock No.:
- 133-6560
- Mfr. Part No.:
- 1EDI40I12AFXUMA1
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 133-6560
- Mfr. Part No.:
- 1EDI40I12AFXUMA1
- Brand:
- Infineon
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
EiceDRIVER Isolated MOSFET and IGBT Gate Driver
Input to output isolation voltage
Operating voltage with wide input
Separate source and sink outputs
Applications in AC Motor and Brushless DC Motor Drives
Operating voltage with wide input
Separate source and sink outputs
Applications in AC Motor and Brushless DC Motor Drives
MOSFET & IGBT Drivers, Infineon (International Rectifier)
Specifications
Attribute | Value |
---|---|
Logic Type | CMOS |
Output Current | -6.8 A, 7.5 A |
Supply Voltage | 17V |
Pin Count | 8 |
Package Type | DSO |
Fall Time | 19ns |
Number of Outputs | 2 |
Rise Time | 20ns |
Topology | Galvanic Isolated |
High and Low Sides Dependency | Independent |
Time Delay | 330ns |
Number of Drivers | 2 |
Polarity | Inverting, Non-Inverting |
Mounting Type | Surface Mount |