Renesas Electronics ICL7667CPAZ Dual Low Side MOSFET Power Driver, 1A, 4.5 → 15 V 8-Pin, PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Low-Side MOSFET Drivers, Intersil

Voltage up to 100 V
High Performance Input-to-Output Propagation Delay

MOSFET & IGBT Drivers, Intersil

Specifications
Attribute Value
Number of Drivers 2
Minimum Operating Supply Voltage 4.5 V
Maximum Operating Supply Voltage 15 V
Topology Low Side
Mounting Type Through Hole
Peak Output Current 1A
Number of Outputs 2
Polarity Inverting
Package Type PDIP
Pin Count 8
Input Logic Compatibility CMOS, TTL
Length 10.16mm
Dimensions 10.16 x 7.11 x 4.95mm
Minimum Operating Temperature 0 °C
Width 7.11mm
Maximum Operating Temperature +70 °C
Height 4.95mm
25 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 5)
$ 6.24
(exc. GST)
$ 6.86
(inc. GST)
units
Per unit
Per Pack*
5 - 20
$6.24
$31.20
25 - 95
$5.912
$29.56
100 - 245
$5.642
$28.21
250 - 495
$5.536
$27.68
500 +
$5.33
$26.65
*price indicative
Packaging Options:
Related Products
Load and Relay Drivers, ON Semiconductor Drivers and ...
Description:
Load and Relay Drivers, ON Semiconductor Drivers and pre-drivers for inductive load drive and relay drive circuits Multi-channel Relay Drivers Pre-drivers for inductive loads Note Manufacturer Part Numbers with SZ prefix are automotive qualified to AEC-Q101 standard. Drivers and pre-drivers ...
EiceDRIVER Dual-Channel MOSFET Gate Driver A range of ...
Description:
EiceDRIVER Dual-Channel MOSFET Gate Driver A range of EiceDRIVER dual-channel MOSFET gate driver ICs from Infineon These high speed drivers are equally suited to IGBTs and GaN power devices and have control and enable inputs that are LV-TTL compatible. Fast ...
EiceDRIVER Isolated MOSFET and IGBT Gate Driver Input ...
Description:
EiceDRIVER Isolated MOSFET and IGBT Gate Driver Input to output isolation voltage Operating voltage with wide input Separate source and sink outputs Applications in AC Motor and Brushless DC Motor Drives Input to output isolation voltage Operating voltage with wide ...
TC426/427/428 MOSFET Drivers The Microchip TC426, TC427 and ...
Description:
TC426/427/428 MOSFET Drivers The Microchip TC426, TC427 and TC428 devices are a dual Low-Side MOSFET Drivers Features High-Speed Switching (CL = 1000 pF): 30 ns High Peak Output Current: 1.5AHigh Output Voltage Swing: VDD -25 mV, GND +25 mVLow Input ...