- RS Stock No.:
- 242-5684
- Mfr. Part No.:
- FGQ88100YL00
- Brand:
- HYGEN
- RS Stock No.:
- 242-5684
- Mfr. Part No.:
- FGQ88100YL00
- Brand:
- HYGEN
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- VN
Product Details
The HYGEN microfiber flexi-frame scrubbing Cover has vertical scrubber stripes to help remove stubborn spots and clean into grout lines. Ideal to use for cleaning bathrooms, tubs or tile and is made of innovative Microfiber technology that is proven to eliminate the food source for live pathogens. It cleans those hard to reach areas to help maintain a healthy, safe environment.
Vertical polypropylene scrubber stripes remove stubborn spots and clean into tile grout lines
Dense quality fiber removes more dust, dirt and microbes than conventional cleaning products
Advanced hook-and-loop pad holds-up under harsh laundering conditions and attaches pads more securely
Dense quality fiber removes more dust, dirt and microbes than conventional cleaning products
Advanced hook-and-loop pad holds-up under harsh laundering conditions and attaches pads more securely
Specifications
Attribute | Value |
---|---|
Type | Microfibre Mop Head |
Material | Microfibre |
Colour | Yellow |
Size | 210.8mm |
Application | Washrooms |
Related links
- Vikan Red Aluminium Mop Handle for use with Vikan Brush, Vikan Mop
- RS PRO 51cm White Polyester Mop Head for use with M10 Foam Sponge Mop
- RS PRO Stainless Steel Mop Frame Head without Handle for use with Mop
- RS PRO 40cm Blue Mop and Handle for use with M01 Polyester Mop Cover
- RS PRO White Polyester Telescopic Mop Handle for use with Mop
- RS PRO 16oz Red Yarn Mop Head for use with Kentucky Mop System
- Vikan Yellow Aluminium Mop Handle for use with Vikan Brush, Vikan Mop
- Vikan 40cm Grey Mop Head for use with Vikan mop frames