- RS Stock No.:
- 242-5683
- Mfr. Part No.:
- FGQ85600GR00
- Brand:
- HYGEN
Stocked by manufacturer – available for delivery 25/07/2024
Added
Price (ex. GST) 1 Box of 12
$294.62
(exc. GST)
$324.08
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $294.62 | $24.552 |
*price indicative |
- RS Stock No.:
- 242-5683
- Mfr. Part No.:
- FGQ85600GR00
- Brand:
- HYGEN
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- VN
Product Details
The HYGEN microfiber flexi-frame dust cover is ideal for picking up fine dust and debris in hard to reach areas. Thorough dust removal is critical to preventing the spread of infection and sustaining a clean environment.
Superior trapping of dust, dirt, and debris to improve wet or dry cleaning
Great for dust-collecting areas like crown molding and crevices
Dust mopping before damp mopping reduces floor hazing and best maintains floor finish
Dense quality fiber removes more dust, dirt and microbes than conventional cleaning products
Great for dust-collecting areas like crown molding and crevices
Dust mopping before damp mopping reduces floor hazing and best maintains floor finish
Dense quality fiber removes more dust, dirt and microbes than conventional cleaning products
Specifications
Attribute | Value |
---|---|
Type | Microfibre Mop Head |
Material | Microfibre |
Colour | Green |
Size | 226.1mm |
Application | Floors |
Related links
- Vikan Red Aluminium Mop Handle for use with Vikan Brush, Vikan Mop
- Vikan Green Aluminium Mop Handle for use with Vikan Brush, Vikan Mop
- Vikan White Aluminium Mop Handle for use with Vikan Brush, Vikan Mop
- RS PRO Mop Frame Head without Handle Stainless Steel Mop Frame...
- RS PRO White Polyester Telescopic Mop Handle for use with Mop
- Vikan Blue Aluminium Mop Handle for use with Vikan Brush, Vikan Mop
- RS PRO 16oz Yellow Yarn Mop Head for use with Kentucky Mop System
- Vikan Yellow Aluminium Mop Handle for use with Vikan Brush, Vikan Mop