- RS Stock No.:
- 242-5665
- Mfr. Part No.:
- FGQ44900GR00
- Brand:
- HYGEN
Stocked by manufacturer – available for delivery 22/07/2024
Added
Price (ex. GST) 1 Box of 6
$353.80
(exc. GST)
$389.18
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $353.80 | $58.967 |
*price indicative |
- RS Stock No.:
- 242-5665
- Mfr. Part No.:
- FGQ44900GR00
- Brand:
- HYGEN
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- VN
Product Details
The HYGEN microfibre dust pads with fringe are purposely designed to help healthcare facilities reduce the risk of costly HAIs by maintaining cleaner and safer environments with products that have superior efficacy and improve worker productivity. Innovative microfibre technology with a built-in zig-zag scrubber design improves ease of use and provides additional cleaning power. It's chlorine resistant dye provides superior colour-fastness to help cloths maintain colour throughout laundering.
High-quality, 16-split microfibre penetrates deeper for a superior clean
Trap and lock away dust, dirt and debris
Fringed dust mops provide significantly greater surface area versus non-fringed dust mops for faster cleaning
Double finished edges retain mop shape with use over time
Dust mopping prior to damp mopping helps reduce floor haze and best maintains floor finish
High-pile looped fringe design grabs and holds larger dust particles and debris
Trap and lock away dust, dirt and debris
Fringed dust mops provide significantly greater surface area versus non-fringed dust mops for faster cleaning
Double finished edges retain mop shape with use over time
Dust mopping prior to damp mopping helps reduce floor haze and best maintains floor finish
High-pile looped fringe design grabs and holds larger dust particles and debris
Specifications
Attribute | Value |
---|---|
Type | Microfibre Mop Head |
Material | Microfibre |
Colour | Green |
Size | 1220mm |
Application | Floors |
Related links
- Vikan Red Aluminium Mop Handle for use with Vikan Brush, Vikan Mop
- Vikan Green Aluminium Mop Handle for use with Vikan Brush, Vikan Mop
- Vikan White Aluminium Mop Handle for use with Vikan Brush, Vikan Mop
- RS PRO Mop Frame Head without Handle Stainless Steel Mop Frame...
- RS PRO White Polyester Telescopic Mop Handle for use with Mop
- Vikan Blue Aluminium Mop Handle for use with Vikan Brush, Vikan Mop
- RS PRO 16oz Yellow Yarn Mop Head for use with Kentucky Mop System
- Vikan Yellow Aluminium Mop Handle for use with Vikan Brush, Vikan Mop