- RS Stock No.:
- 242-5652
- Mfr. Part No.:
- FGQ41000RD00
- Brand:
- HYGEN
- RS Stock No.:
- 242-5652
- Mfr. Part No.:
- FGQ41000RD00
- Brand:
- HYGEN
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- VN
Product Details
The HYGEN microfibre pads are purposely designed to help Healthcare facilities reduce the risk of costly HAIs by maintaining cleaner and safer environments with products that have superior efficacy and improve worker productivity. Innovative microfibre technology is proven to remove 99.9% of tested viruses and bacteria, combining superior Microfibre with built-in scrubber technology in the patented zig-zag design. It withstands chlorine bleach and extreme heat for superior durability ensuring pad securely attaches to frame throughout the product's life.
Split microfibre removes 99.9% of tested virus and bacteria with water only
High-quality, 16-split microfibre penetrates deeper for a superior clean
Optimised face material construction balances drag force and cleaning efficacy for an effortless experience
Patented zig-zag design packs 17% more microfibre in each mop than conventional microfibre mops
Bleach resistant to ensure mops can be effectively laundered to help reduce the risk of cross-contamination
Absorbent inner layers help hold enough solution to clean up to 23 sq m
Industry-leading loop back is made of 100% polyester and securely attaches to frame, even after laundering
Double finished edges and coloured edge tape help retain product shape over time and provide added durability
High-quality, 16-split microfibre penetrates deeper for a superior clean
Optimised face material construction balances drag force and cleaning efficacy for an effortless experience
Patented zig-zag design packs 17% more microfibre in each mop than conventional microfibre mops
Bleach resistant to ensure mops can be effectively laundered to help reduce the risk of cross-contamination
Absorbent inner layers help hold enough solution to clean up to 23 sq m
Industry-leading loop back is made of 100% polyester and securely attaches to frame, even after laundering
Double finished edges and coloured edge tape help retain product shape over time and provide added durability
Specifications
Attribute | Value |
---|---|
Type | Microfibre Mop Head |
Material | Microfibre |
Colour | Red |
Size | 450mm |
Application | Floors |
Related links
- Vikan Red Aluminium Mop Handle for use with Vikan Brush, Vikan Mop
- Vikan White Aluminium Mop Handle for use with Vikan Brush, Vikan Mop
- RS PRO 51cm White Polyester Mop Head for use with M10 Foam Sponge Mop
- RS PRO 16oz Green Yarn Mop Head for use with Kentucky Mop System
- RS PRO White Polyester Telescopic Mop Handle for use with Mop
- Vikan Blue Aluminium Mop Handle for use with Vikan Brush, Vikan Mop
- RS PRO 16oz Red Yarn Mop Head for use with Kentucky Mop System
- Vikan 40cm Grey Mop Head for use with Vikan mop frames