- RS Stock No.:
- 236-4338
- Mfr. Part No.:
- 102266/G
- Brand:
- Robert Scott
View all Mops, Mop Heads & Sweepers
- RS Stock No.:
- 236-4338
- Mfr. Part No.:
- 102266/G
- Brand:
- Robert Scott
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Robert Scott product is nationwide exel mop head with metal socket and yarn. It has a Color coded polypropylene socket which can be fitted without tools to a standard broom handle or the matching exel Color coded aluminium handle.
Yarn composition is of Cotton
Socket and clip are of Steel
For use with E0051 to E0056 handle
Socket and clip are of Steel
For use with E0051 to E0056 handle
Specifications
Attribute | Value |
---|---|
Type | Mop Head |
Material | Yarn |
Colour | Green |
Size | 460mm |
Application | Clean Room |