- RS Stock No.:
- 829-5344
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 829-5344
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS Cleanroom Polyester Sponge Mop Cover
This polyester sponge mop cover is produced from 100% polyester and is designed to be used in conjunction with a foam sponge mop. Perfect for cleaning and disinfecting within a cleanroom or other controlled environment due to its high absorbency with low particle generation.
Features:
Can be used on walls and ceilings as well as floors
Non-sterile (RS No. 8295344) and sterile by gamma radiation (RS No. 8295348) versions available
Can be used with M10 foam sponge mop
Non-sterile (RS No. 8295344) and sterile by gamma radiation (RS No. 8295348) versions available
Can be used with M10 foam sponge mop
Applications:
All cleaning or disinfecting applications that require low particle generation but high absorbency
Ideal for use in cleanrooms, laboratories or other dust or dirt-free environments
Pharmaceutical or biotechnological industries
Ideal for use in cleanrooms, laboratories or other dust or dirt-free environments
Pharmaceutical or biotechnological industries
Specifications
Attribute | Value |
---|---|
Type | Sponge Mop Head |
Material | Polyester |
Colour | White |
Size | 51cm |
Fitting Type | Clip |
For Use With | M10 Foam Sponge Mop |