- RS Stock No.:
- 794-6899
- Mfr. Part No.:
- R050650
- Brand:
- Rubbermaid Commercial Products
21 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$24.03
(exc. GST)
$26.43
(inc. GST)
Units | Per unit |
1 + | $24.03 |
- RS Stock No.:
- 794-6899
- Mfr. Part No.:
- R050650
- Brand:
- Rubbermaid Commercial Products
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Wet Mopping
The Rubbermaid Pulse™ Floor Cleaning System comprises a range of mix and match mop heads to fit your needs precisely.
Within the wet mopping range, available best-in-class mop heads include the High Absorbency Mop, the Scrubber Mop and the Microfibre Wet Mop, allowing the system to be customised.
Designed for hospital and commercial use, these best-in-class microfibre mop heads are for use with the Rubbermaid Frame and Handle.
Within the wet mopping range, available best-in-class mop heads include the High Absorbency Mop, the Scrubber Mop and the Microfibre Wet Mop, allowing the system to be customised.
Designed for hospital and commercial use, these best-in-class microfibre mop heads are for use with the Rubbermaid Frame and Handle.
Rubbermaid Pulse Floor Cleaning System
Specifications
Attribute | Value |
---|---|
Type | Microfibre Mop Head |
Material | Microfibre |
Colour | Blue |
Size | 40cm |
Fitting Type | Velcro |
For Use With | Frame & Handle |
Trade Name | Hygen |
Related links
- Rubbermaid Commercial Products 40cm Blue, Yellow Microfibre Mop...
- Rubbermaid Commercial Products Hygen 40cm Grey Aluminium Mop Head
- HYGEN Black Microfibre Mop and Handle
- Rubbermaid Commercial Products Microfiber Light Duty Cloth Red...
- Rubbermaid Commercial Products White Microfibre Duster
- HYGEN Hygen Red Mop Head
- HYGEN 450mm Blue Microfibre Mop Head
- HYGEN 450mm Green Microfibre Mop Head