- RS Stock No.:
- 794-6896
- Mfr. Part No.:
- R050647
- Brand:
- Rubbermaid Commercial Products
6 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$43.25
(exc. GST)
$47.57
(inc. GST)
Units | Per unit |
1 + | $43.25 |
- RS Stock No.:
- 794-6896
- Mfr. Part No.:
- R050647
- Brand:
- Rubbermaid Commercial Products
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- VN
Product Details
Wet Mopping
The Rubbermaid Pulse™ Floor Cleaning System comprises a range of mix and match mop heads to fit your needs precisely.
Within the wet mopping range, available best-in-class mop heads include the High Absorbency Mop, the Scrubber Mop and the Microfibre Wet Mop, allowing the system to be customised.
Designed for hospital and commercial use, these best-in-class microfibre mop heads are for use with the Rubbermaid Frame and Handle.
Within the wet mopping range, available best-in-class mop heads include the High Absorbency Mop, the Scrubber Mop and the Microfibre Wet Mop, allowing the system to be customised.
Designed for hospital and commercial use, these best-in-class microfibre mop heads are for use with the Rubbermaid Frame and Handle.
Rubbermaid Pulse Floor Cleaning System
Specifications
Attribute | Value |
---|---|
Type | Microfibre Mop Head |
Material | Microfibre |
Colour | Blue |
Size | 40cm |
Fitting Type | Velcro |
For Use With | Frame & Handle |
Trade Name | Hygen |
Related links
- Vikan Red Aluminium Mop Handle for use with Vikan Brush, Vikan Mop
- Vikan Green Aluminium Mop Handle for use with Vikan Brush, Vikan Mop
- RS PRO Blue Aluminium Mop Handle for use with RS PRO Mop & Brush Heads
- RS PRO Red Aluminium Mop Handle for use with RS PRO Mop & Brush Heads
- RS PRO White Polyester Telescopic Mop Handle for use with Mop
- Vikan Blue Aluminium Mop Handle for use with Vikan Brush, Vikan Mop
- RS PRO 16oz Yellow Yarn Mop Head for use with Kentucky Mop System
- Vikan Yellow Aluminium Mop Handle for use with Vikan Brush, Vikan Mop