- RS Stock No.:
- 146-2768
- Mfr. Part No.:
- 1940380
- Brand:
- Rubbermaid Commercial Products
Discontinued product
- RS Stock No.:
- 146-2768
- Mfr. Part No.:
- 1940380
- Brand:
- Rubbermaid Commercial Products
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
High Level Dusting Pack (includes 1x short extension handle FGQ74500YL00, 1x Flexible Dusting Wand FGQ85200WH00 and 2x Wand Duster Performance Microfiber sleeves FGQ85300WH00)
Specifications
Attribute | Value |
---|---|
Type | Microfibre Mop Head |
Material | Microfibre |
Colour | White |
Size | 755cm |
Fitting Type | Velcro |
Trade Name | Hygen |