- RS Stock No.:
- 146-2765
- Mfr. Part No.:
- FGQ85000BK00
- Brand:
- Rubbermaid Commercial Products
Discontinued product
- RS Stock No.:
- 146-2765
- Mfr. Part No.:
- FGQ85000BK00
- Brand:
- Rubbermaid Commercial Products
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Effectively extends reach and removes soil from high and awkward places.
20" flexible wand conforms to irregular surfaces for easy cleaning.
High-pile sleeves reach into crevices effectively removing dust, dirt and grime.
Quick connect mechanism converts handheld duster to high reach tool.
Replacement sleeves available for added product life.
High-pile sleeves reach into crevices effectively removing dust, dirt and grime.
Quick connect mechanism converts handheld duster to high reach tool.
Replacement sleeves available for added product life.
Specifications
Attribute | Value |
---|---|
Type | Microfibre Mop Head |
Material | Microfibre |
Colour | Green |
Size | 725cm |
Fitting Type | Velcro |
Trade Name | Hygen |