- RS Stock No.:
- 146-2759
- Mfr. Part No.:
- FGQ89100BL00
- Brand:
- Rubbermaid Commercial Products
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$17.21
(exc. GST)
$18.93
(inc. GST)
Units | Per unit |
1 + | $17.21 |
- RS Stock No.:
- 146-2759
- Mfr. Part No.:
- FGQ89100BL00
- Brand:
- Rubbermaid Commercial Products
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Premium split nylon/polyester blend microfiber provides optimal damp mopping performance.
Proven to clean floors 45% better than string mops, 25% better than conventional microfiber
Patent Pending Zig-Zag design packs 17% more split microfiber into each mop.
Superior construction and premium grade materials maximize durability and product life.
Durable through 500 launderings, 200 with bleach.
Patent Pending Zig-Zag design packs 17% more split microfiber into each mop.
Superior construction and premium grade materials maximize durability and product life.
Durable through 500 launderings, 200 with bleach.
Specifications
Attribute | Value |
---|---|
Type | Microfibre Mop Head |
Material | Microfibre |
Colour | Blue |
Size | 290cm |
Fitting Type | Velcro |
Trade Name | Hygen |
Related links
- Vikan Red Aluminium Mop Handle for use with Vikan Brush, Vikan Mop
- Vikan Green Aluminium Mop Handle for use with Vikan Brush, Vikan Mop
- Vikan White Aluminium Mop Handle for use with Vikan Brush, Vikan Mop
- RS PRO Mop Frame Head without Handle Stainless Steel Mop Frame...
- RS PRO White Polyester Telescopic Mop Handle for use with Mop
- Vikan Blue Aluminium Mop Handle for use with Vikan Brush, Vikan Mop
- RS PRO 16oz Yellow Yarn Mop Head for use with Kentucky Mop System
- Vikan Yellow Aluminium Mop Handle for use with Vikan Brush, Vikan Mop