- RS Stock No.:
- 146-2755
- Mfr. Part No.:
- 1791678
- Brand:
- Rubbermaid Commercial Products
Discontinued product
- RS Stock No.:
- 146-2755
- Mfr. Part No.:
- 1791678
- Brand:
- Rubbermaid Commercial Products
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Double-sided microfiber mop combines the best features of microfiber mops and string mops.
Superior durability offers best cost-in-use.
Bleach safe.
Clean floors 45% better than string mops
Best-in-class microfiber design provides consistent, streak-free coverage.
Double-sided design covers up to 500 square feet with one wring.
Cleans floors up to 20% faster than traditional string mops.
Color-coded ribbons help users manage cross contamination.
Bleach safe.
Clean floors 45% better than string mops
Best-in-class microfiber design provides consistent, streak-free coverage.
Double-sided design covers up to 500 square feet with one wring.
Cleans floors up to 20% faster than traditional string mops.
Color-coded ribbons help users manage cross contamination.
Specifications
Attribute | Value |
---|---|
Type | Microfibre Mop Head |
Material | Microfibre |
Colour | Blue |
Size | 445cm |
Fitting Type | Velcro |
For Use With | HYGEN Clean System |
Trade Name | Hygen |