- RS Stock No.:
- 884-7526
- Mfr. Part No.:
- 10172
- Brand:
- Vikan
Discontinued product
- RS Stock No.:
- 884-7526
- Mfr. Part No.:
- 10172
- Brand:
- Vikan
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
Wall Bracket, 1-3 Products
Wall bracket made of polypropylene and rubber
For 1 until 3 Products
Fully colored through, hygienic in use and easy to clean
Dimension (HxLxW): 44x160x67 mm
For 1 until 3 Products
Fully colored through, hygienic in use and easy to clean
Dimension (HxLxW): 44x160x67 mm
Specifications
Attribute | Value |
---|---|
Colour | Green |
Number of Tools Held | 1 |
Material | Polypropylene |
Width | 160mm |
Attachment Type | Clip |
FDA Compliant | Yes |
Industy Sector | Food Industry |
Mounting Type | Wall |