Rubbermaid Commercial Products Yellow Aluminium Telescopic Mop Handle, 1.15 → 1.86m, for use with Mop
- RS Stock No.:
- 794-6900
- Mfr. Part No.:
- FGQ760000000
- Brand:
- Rubbermaid Commercial Products
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$45.42
(exc. GST)
$49.96
(inc. GST)
Units | Per unit |
1 + | $45.42 |
- RS Stock No.:
- 794-6900
- Mfr. Part No.:
- FGQ760000000
- Brand:
- Rubbermaid Commercial Products
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Telescopic Mop Handles
These ergonomic, telescopic handles from Rubbermaid are designed to make dry or wet mopping easier and more comfortable. The telescopic pole extends from 115 cm to 186 cm to allow for greater customisation, whilst shaped hand grips ensure comfortable use.
This extension handle features Rubbermaids own Quick-Connect adaptor which can be connected to the HYGEN™ Quick-Connect Frame allowing for versatile cleaning and dusting options, as well as easy frame exchange.
This extension handle features Rubbermaids own Quick-Connect adaptor which can be connected to the HYGEN™ Quick-Connect Frame allowing for versatile cleaning and dusting options, as well as easy frame exchange.
Rubbermaid Pulse Floor Cleaning System
Specifications
Attribute | Value |
---|---|
Colour | Yellow |
Length | 1.15 → 1.86m |
Material | Aluminium |
Telescopic | Yes |
Diameter | 30mm |
Fitting Type | Screw |
For Use With | Mop |
Related links
- Vikan Red Aluminium Mop Handle for use with Vikan Brush, Vikan Mop
- Vikan Green Aluminium Mop Handle for use with Vikan Brush, Vikan Mop
- RS PRO Blue Aluminium Mop Handle for use with RS PRO Mop & Brush Heads
- RS PRO Red Aluminium Mop Handle for use with RS PRO Mop & Brush Heads
- Vikan White Aluminium Mop Handle for use with Vikan Brush, Vikan Mop
- RS PRO White Polyester Telescopic Mop Handle for use with Mop
- Vikan Blue Aluminium Mop Handle for use with Vikan Brush, Vikan Mop
- Vikan Yellow Aluminium Mop Handle for use with Vikan Brush, Vikan Mop