- RS Stock No.:
- 390-5627
- Mfr. Part No.:
- 29752
- Brand:
- Vikan
26 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$80.32
(exc. GST)
$88.35
(inc. GST)
Units | Per unit |
1 + | $80.32 |
- RS Stock No.:
- 390-5627
- Mfr. Part No.:
- 29752
- Brand:
- Vikan
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
Brush/Squeegee Telescopic Handle
Size: 31(Dia) x 1500-2780mm
Material: Anodised aluminium
Fits all Vikan squeegee and brushes
Material: Anodised aluminium
Fits all Vikan squeegee and brushes
Specifications
Attribute | Value |
---|---|
Colour | Green |
Length | 1.575m |
Material | Aluminium |
Telescopic | Yes |
For Use With | Vikan Brush, Vikan Squeegee |
Related links
- Vikan White Aluminium Mop Handle for use with Vikan Brush, Vikan Mop
- Vikan Blue Aluminium Telescopic Brush Handle for use with Vikan...
- Vikan Red Aluminium Telescopic Brush Handle for use with Vikan...
- Vikan Blue Aluminium Mop Handle for use with Vikan Brush, Vikan Mop
- Vikan Orange Anodised Aluminium 840mm Vikan Brush, Vikan Mop
- Vikan Yellow Aluminium Mop Handle for use with Vikan Brush, Vikan Mop
- Vikan Yellow Aluminium Telescopic Brush Handle for use with Vikan...
- Vikan Grey Anodised Aluminium 840mm Vikan Brush, Vikan Mop