- RS Stock No.:
- 188-8875
- Mfr. Part No.:
- 29371
- Brand:
- Vikan
25 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$43.82
(exc. GST)
$48.20
(inc. GST)
Units | Per unit |
1 + | $43.82 |
- RS Stock No.:
- 188-8875
- Mfr. Part No.:
- 29371
- Brand:
- Vikan
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
Ergonomically designed with a comfortable grip and rounded top and hanger, this handle fits any Vikan product that requires a handle. Do not use with acid or chlorine.
Specifications
Attribute | Value |
---|---|
Colour | Pink |
Length | 1.51m |
Material | Anodised Aluminium, Polypropylene |
Telescopic | No |
Diameter | 31mm |
Related links
- RS PRO White Yarn Mop Head
- Vikan Red Aluminium Mop Handle for use with Vikan Brush, Vikan Mop
- Vikan Green Aluminium Mop Handle for use with Vikan Brush, Vikan Mop
- Rubbermaid Commercial Products 40cm Blue, Yellow Microfibre Mop...
- 12L Plastic Blue Mop Bucket With Handle
- RS PRO Red Yarn Mop Head
- Hammond 1457 Series Silver Anodised Aluminium Enclosure Flanged...
- Vikan White Anodised Aluminium 1.26m