Vikan Orange Glass Reinforced, Polypropylene Broom Handle, 1.3m, for use with Clean and Dry, Food Handling
- RS Stock No.:
- 176-7554
- Mfr. Part No.:
- 29607
- Brand:
- Vikan
35 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$45.95
(exc. GST)
$50.55
(inc. GST)
Units | Per unit |
1 + | $45.95 |
- RS Stock No.:
- 176-7554
- Mfr. Part No.:
- 29607
- Brand:
- Vikan
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
The hygienic construction of the Ultra Hygienic Handle helps achieve a higher level of hygiene in food handling and production facilities. The fully molded construction minimises the risk of cross contamination. The handle is made from food contact compliant materials and is easy to clean and dry.
Specifications
Attribute | Value |
---|---|
Colour | Orange |
Length | 1.3m |
Material | Glass Reinforced, Polypropylene |
Telescopic | No |
Diameter | 34mm |
For Use With | Clean and Dry, Food Handling |
Related links
- Broom Handles & Mop Handles
- Vikan Broom Handles & Mop Handles
- Vikan Red Broom Handle for use with Vikran Brooms, Vikran Squeegees
- Vikan Yellow Broom Handle for use with Vikran Brooms, Vikran Squeegees
- Vikan Black Telescopic Broom Handle, 1.575m
- Vikan Purple Broom Handle for use with Vikran Brooms, Vikran Squeegees
- Vikan White Broom Handle for use with Vikran Brooms, Vikran Squeegees
- Broom Handles & Mop Handles RS PRO