- RS Stock No.:
- 146-2749
- Mfr. Part No.:
- 1829092
- Brand:
- Rubbermaid Commercial Products
Discontinued product
- RS Stock No.:
- 146-2749
- Mfr. Part No.:
- 1829092
- Brand:
- Rubbermaid Commercial Products
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Rubbermaid Flow Backpack System
Pulse Flow Backpack system
The Rubbermaid Pulse with the high capacity Flow backpack system in an ideal portable solution especially where a bucket would be difficult to use. The backpack system is economic, time saving and provides you with a complete and efficient cleaning system.
FEATURES and BENEFITS:
Portable
Holds 5.6 L – High capacity
Cleans up to 820 sq metres of floor space
7.5 cm diameter opening makes refilling clean and easy
Backpack has venting channels to improve airflow reducing moisture when wearing
Chest and waist straps distributes weight to the hips
Reduces shoulder strain
Pockets for MSDS sheet, water bottle and MP3 Player
Diameter 410 mm
Height 100 mm
Width 530 mm
Easy to use reduced labour costs
Improved productivity
Specifications
Attribute | Value |
---|---|
Colour | White |
Diameter | 410mm |
For Use With | Rubbermaid PULSE Single-Sided or Double-Sided frame with High-Capacity FLOW Backpack System |