Linear Technology LTC6993CS6-1TRMPBF Dual Monostable Multivibrator 16mA, 2.25 → 5.5 V, 6-Pin TSOT-23

  • RS Stock No. 919-8989
  • Mfr. Part No. LTC6993CS6-1TRMPBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Pulse Generators

Monostable Multivibrator or “one-shot” Pulse Generator devices for use in timing, triggering and pulse detection applications.

Timers/Timing Generators

Specifications
Attribute Value
Logic Family LVCMOS, LVTTL
Logic Function Monostable Multivibrator
Number of Elements per Chip 2
Maximum High Level Output Current -16mA
Maximum Low Level Output Current 16mA
Minimum Pulse Width 1 μs
Maximum Propagation Delay Time @ Maximum CL 28ns
Maximum Quiescent Current 0.2mA
Mounting Type Surface Mount
Package Type TSOT-23
Pin Count 6
Dimensions 2.9 x 1.75 x 1mm
Height 1mm
Length 2.9mm
Propagation Delay Test Condition 5pF
Minimum Operating Supply Voltage 2.25 V
Width 1.75mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
On back order for despatch 26/08/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (On a Reel of 500)
$ 3.50
(exc. GST)
$ 3.85
(inc. GST)
units
Per unit
Per Reel*
500 +
$3.50
$1,750.00
*price indicative
Related Products
Switch Debounce ICs, Maxim Integrated A range of ...
Description:
Switch Debounce ICs, Maxim Integrated A range of Switch Debounce ICs that are intended to ensure a clean interface between electromechanical switches and subsequent digital circuitry The debounce function is effective on both closing and opening switch operations, and no ...
74LVC1G/74LVC2G Family Low-Voltage CMOS logic Single gate package ...
Description:
74LVC1G/74LVC2G Family Low-Voltage CMOS logic Single gate package Operating Voltage: 165 to 5.5 VCompatibility: Input LVTTL/TTL, Output LVCMOS. Low-Voltage CMOS logic Single gate package Operating Voltage: 1.65 to 5.5 VCompatibility: Input LVTTL/TTL, Output LVCMOS.
CBT Series Bus Switches, Nexperia The CBT range ...
Description:
CBT Series Bus Switches, Nexperia The CBT range of bus switches, from NXP, are high-speed TTL-compatible devices Bus switches are low delay single transistor or transmission gate solutions for multiplexing data buses, hot swapping boards in backplanes, memory interleaving, signal ...
74LVC1G/74LVC2G Family Low-Voltage CMOS logic Single gate package ...
Description:
74LVC1G/74LVC2G Family Low-Voltage CMOS logic Single gate package Operating Voltage: 165 to 5.5 VCompatibility: Input LVTTL/TTL, Output LVCMOS. Low-Voltage CMOS logic Single gate package Operating Voltage: 1.65 to 5.5 VCompatibility: Input LVTTL/TTL, Output LVCMOS.