- RS Stock No.:
- 781-2863
- Mfr. Part No.:
- 74HCT221D,652
- Brand:
- Nexperia
Discontinued product
- RS Stock No.:
- 781-2863
- Mfr. Part No.:
- 74HCT221D,652
- Brand:
- Nexperia
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74HCT Family
Specifications
Attribute | Value |
---|---|
Logic Family | 74HCT |
Logic Function | Monostable Multivibrator |
Number of Elements per Chip | 2 |
Maximum High Level Output Current | -4mA |
Maximum Low Level Output Current | 4mA |
Minimum Pulse Width | 30 ns |
Maximum Propagation Delay Time @ Maximum CL | 75ns |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Dimensions | 10 x 4 x 1.45mm |
Height | 1.45mm |
Length | 10mm |
Width | 4mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Propagation Delay Test Condition | 50pF |
Minimum Operating Supply Voltage | 4.5 V |