Linear Technology LTC6993CS6-1#TRMPBF Monostable Multivibrator 16mA, 2.25 → 5.5 V, 6-Pin TSOT-23

  • RS Stock No. 760-3397
  • Mfr. Part No. LTC6993CS6-1#TRMPBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Pulse Generators

Monostable Multivibrator or “one-shot” Pulse Generator devices for use in timing, triggering and pulse detection applications.

Timers/Timing Generators

Specifications
Attribute Value
Logic Family LVCMOS, LVTTL
Logic Function Monostable Multivibrator
Number of Elements per Chip 1
Maximum High Level Output Current -16mA
Maximum Low Level Output Current 16mA
Minimum Pulse Width 1 μs
Maximum Propagation Delay Time @ Maximum CL 28ns
Maximum Quiescent Current 0.2mA
Mounting Type Surface Mount
Package Type TSOT-23
Pin Count 6
Dimensions 2.9 x 1.75 x 1mm
Height 1mm
Length 2.9mm
Width 1.75mm
Maximum Operating Temperature +70 °C
Maximum Operating Supply Voltage 5.5 V
Minimum Operating Temperature 0 °C
Minimum Operating Supply Voltage 2.25 V
Propagation Delay Test Condition 5pF
On back order for despatch 07/09/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 5.99
(exc. GST)
$ 6.59
(inc. GST)
units
Per unit
1 - 9
$5.99
10 - 49
$5.79
50 - 99
$5.67
100 - 249
$4.47
250 +
$3.81
Packaging Options:
Related Products
74VHC Family, ON Semiconductor Advanced 74VHC High-Speed silicon-gate ...
Description:
74VHC Family, ON Semiconductor Advanced 74VHC High-Speed silicon-gate CMOS logic family products from ON Semiconductor offering high speed operation similar to equivalent Bipolar Schottky TTL, whilst maintaining the advantage of CMOS low power dissipation Advanced high-speed low-power CMOS logic Operating ...
74LCX Family, On Semiconductor Advanced High-Speed (low-voltage) CMOS ...
Description:
74LCX Family, On Semiconductor Advanced High-Speed (low-voltage) CMOS Logic Operating Voltage Range: 20 to 3.6V5V tolerant inputs & outputs. Advanced High-Speed (low-voltage) CMOS Logic Operating Voltage Range: 2.0 to 3.6V5V tolerant inputs & outputs.
74VHC1G Family, ON Semiconductor Advanced 74VHC High-Speed silicon-gate ...
Description:
74VHC1G Family, ON Semiconductor Advanced 74VHC High-Speed silicon-gate CMOS logic family products from ON Semiconductor offering high speed operation similar to equivalent Bipolar Schottky TTL, whilst maintaining the advantage of CMOS low power dissipation Advanced high-speed low-power CMOS logic Operating ...
74VHC1G Family, ON Semiconductor Advanced 74VHC High-Speed silicon-gate ...
Description:
74VHC1G Family, ON Semiconductor Advanced 74VHC High-Speed silicon-gate CMOS logic family products from ON Semiconductor offering high speed operation similar to equivalent Bipolar Schottky TTL, whilst maintaining the advantage of CMOS low power dissipation Advanced high-speed low-power CMOS logic Operating ...